| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF18-110-M |
| Maximum Operating Temperature: | 194 °F, 90 °C |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .1 in, 2.5 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .11 in, 2.8 mm |
| SKU: | PANDNF18-110-M |
| Supplier Product: | Disconnects |
| Insulation Diameter mm: | 2.5 (mm) |
| Overall Thickness In: | 0.1 (In.) |
| Overall Thickness mm: | 0.2 (mm) |
| Color Code: | Red |
| Flammability Rating: | HB |
| Product Type: | Loose Piece Disconnect |
| Maximum Voltage V: | 300 (V) |
| Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
| Minimum Copper Conductor Size AWG: | #22 (AWG) |
| Wire Strip Length mm: | 7.1 (mm) |
| For Use With: | CT-520, CT-1525, CT-2500,(CT-2525CH: APKT), CT-100A, CT-600-A |
| Overall Height mm: | 2 (mm) |
| Overall Length mm: | 17.5 (mm) |
| Wire Strip Length In: | 0.28 (In.) |
| Overall Length In: | 0.69 (In.) |
| Insulation Diameter In: | 0.1 (In.) |
| Overall Height In: | 0.08 (In.) |
| Sub Brand: | Pan-Term |
| Overall Width mm: | 3.8 (mm) |
| Maximum Copper Conductor Size AWG: | #18 (AWG) |
| Overall Width In: | 0.15 (In.) |
DNF18-110-M
| Heilind Number: | PANDNF18-110-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF18-110-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.69" (17.5 mm) long and 0.15" (3.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a protective tin plating, this disconnect ensures reliable performance. Its red nylon housing features barrel insulation for added safety. With a tab size of 0.110 x 0.032" and support for 22-18 AWG wires, it accommodates various setups. Measuring at 0.69" in length and 0.15" in width, it's compact yet efficient. The funnel entry barrel design and insulation grip sleeve guarantee easy and secure installations. Each box contains 1000 disconnects, offering ample supply for your projects. Trust in its quality for temperatures up to 194°F (90°C) and rest assured of its RoHS compliance. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C200X050YJT | Thermal transfer component label, 2.00" W x 0.50" H, polyester, white, 1 label/row, 5000 pc. package quantity. | ![]() |
| Panduit DNF14-187FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit FTD77-8-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PN14-10R-3K | Ring Terminal, nylon insulated, metal sleeve, 16 “ 14 AWG, #10 stud size. | ![]() |
| Panduit PN18-6R-3K | Ring Terminal, nylon insulated, metal sleeve, 22 “ 18 AWG, #6 stud size. | ![]() |


