Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit ABMM-AT-D0 |
Color: | Black |
SKU: | PANABMM-AT-D0 |
ABMM-AT-D0
Heilind Number: | PANABMM-AT-D0 |
Manufacturer: | Panduit |
Manufacturer Number: | ABMM-AT-D0 |
Datasheet: | Drawing |
ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of weather-resistant ABS plastic. It is used with miniature and intermediate cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 500.
More >>Specifications
Detailed Description
Enhance cable organization with our 4-way adhesive backed cable tie mount in black. Crafted from durable ABS plastic and equipped with weather-resistant properties, this mount offers reliable performance in outdoor and high-temperature environments. Measuring 0.75" in both length and width, it is designed for use with miniature and intermediate cable ties, providing a secure anchoring solution. Easy to install with acrylic adhesive tape, this mount comes in a package of 500, making it ideal for large-scale cable management projects. Trust in its RoHS compliance for environmentally conscious practices. Elevate your wire and cable management with this versatile and essential accessory.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
![]() | Panduit DNF14-110-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.75" (19.1 mm) long and 0.15" (3.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |
![]() | Panduit DNF18-110FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
![]() | Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |
![]() | Panduit PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit PN10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
![]() | Panduit SST1M-M | Sta-Strap® cable tie, releasable, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit TMEH-S8-C0 | The extra heavy cable tie mount in black is applied with a #8 (M4) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 100. | ![]() |