| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FSD78-6-D |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 12.5 mm, .49 in |
| Material: | Copper |
| Pin Length: | .24 in, 6 mm |
| Inside Diameter: | .07 in, 1.8 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Insulated single wire ferrules (DIN or French color code) |
| SKU: | PANFSD78-6-D |
FSD78-6-D
Specifications
Detailed Description
Enhance your electrical connections with these black Polypropylene insulated ferrules. Designed for single wire termination, these DIN end sleeves ensure secure and reliable performance. With a 16 AWG (1.5mm²) wire capacity and a pin length of .24 inches (6.0mm), they are suitable for various applications. The maximum operating temperature of 105°C (221°F) guarantees durability in demanding environments. Crafted from copper with a tin-plated finish, these ferrules offer excellent conductivity and corrosion resistance. Measuring .49 inches (12.5mm) in overall length and .07 inches (1.8mm) in inside diameter, they provide a snug fit for your wires. Compliant with RoHS standards, these insulated ferrules are not only high-quality but also environmentally friendly. Perfect for use in crimp wire connections, they are a must-have in any electrical toolkit. Elevate your wiring projects with these premium insulated single wire ferrules.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD74-6-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.41 (10.5 mm) long and has a wire strip length of 0.375 (9.5mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD76-6-D | Polypropylene insulated ferrules single wire gray DIN end sleeve,18 AWG (.75mm²), .24(6.0mm) pin length. | ![]() |
| Panduit FSD77-10-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .39(10.0mm) pin length. | ![]() |
| Panduit FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD85-18-L | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #4 (25.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.43 (11.0 mm). The insulated ferrule is 1.22 (31.0 mm) long and has a wire strip length of 0.875 (22.3 mm). It comes in standard packages of 50. | ![]() |
| Panduit FTD75-8-D | Polypropylene insulated ferrules twin wire white DIN color end sleeve, 22 -20 AWG (0.5mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit HSTTK06-48-Q | Thin wall PVDF KYNAR heat shrink, .06" (1.6mm) diameter, clear cross-linked polyvinylidfene fluoride, 25 pc. package quantity. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Panduit PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN10-10RX-L | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, expanded insulation for large wire O.D. | ![]() |
| Panduit PN14-6FN-M | Fork Terminal, nylon insulated, 16- 14 AWG, #6 stud size, narrow tongue, bulk package. | ![]() |
| Panduit PN18-6FN-M | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, narrow tongue, bulk package. | ![]() |
| Panduit PNF10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF18-10R-M | Ring Terminal, 22 “ 18 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit T25F-C | Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', polyethylene, natural. | ![]() |


