| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTTK06-48-Q |
| Color: | Clear |
| Overall Length: | 1.2 m, 4 ft |
| Material: | Kynar |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | .063 in, 1.6 mm |
| SKU: | PANHSTTK06-48-Q |
HSTTK06-48-Q
Specifications
Detailed Description
Enhance the durability and insulation of your wiring with our Thin Wall PVDF KYNAR Heat Shrink Tubing. Measuring .06" (1.6mm) in diameter and boasting a clear cross-linked polyvinylidene fluoride construction, this tubing offers reliable protection in a 25-piece package. With a shrink ratio of 2:1, it securely conforms to your cables while maintaining clarity. RoHS compliant and crafted from high-quality Kynar material, it ensures both performance and environmental responsibility. Perfect for applications requiring abrasion protection and heat resistance, this tubing, with an expanded diameter of .063 in (1.6 mm) and an overall length of 1.2 m (4 ft), is a versatile solution for wire and cable management. Upgrade your setup with this essential component for long-lasting and efficient electrical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD85-18-L | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #4 (25.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.43 (11.0 mm). The insulated ferrule is 1.22 (31.0 mm) long and has a wire strip length of 0.875 (22.3 mm). It comes in standard packages of 50. | ![]() |
| Panduit HSTT19-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.19D x 3.94™L (4.8mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT75-48-5 | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.75D x 3.94™L (19.0mm x 1.2m), Black, 5pc. | ![]() |
| Panduit MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT1M-C71 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, PEEK, translucent brown. | ![]() |
| Panduit PLT1M-C76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 100 pc. | ![]() |
| Panduit PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| Panduit PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PN18-6FN-M | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, narrow tongue, bulk package. | ![]() |
| Panduit PNF10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF18-10R-M | Ring Terminal, 22 “ 18 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


