| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF10-10R-D |
| Voltage: | 600 kV |
| Material: | Copper |
| Insulation Material: | Nylon |
| Wire Insulation Diameter: | .15 in, 3.7 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| Part Aliases: | MS25036-112 |
| SKU: | PANPNF10-10R-D |
PNF10-10R-D
Specifications
Detailed Description
Enhance your electrical connections with our premium Ring Terminal, designed for optimal performance. Ideal for 12 to 10 AWG wires with a #10 stud size, this terminal features a convenient funnel entry for easy installation. The nylon insulation provides added protection, while the tin-plated finish ensures longevity. With a voltage rating of 600 kV, it's suitable for a wide range of applications. RoHS compliant and crafted from high-quality copper, this terminal guarantees reliable conductivity. Its barrel type with an Insulation Grip Sleeve offers secure attachment. Packaged in bulk for convenience, it's a must-have for any project. Also known as MS25036-112, this Loose Piece Ring Terminal is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| Panduit MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT1M-C76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 100 pc. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT3I-M0 | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PN18-6F-M | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PNF10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit SST1M-M0 | Sta-Strap® cable tie, releasable, miniature cross section, 4.0 (102mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit T25F-C | Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', polyethylene, natural. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/18/2025 | PAN-PCN-20250806-2 - Removal of Mil-Spec Class 2. Effective August 18, 2025, Panduit will no longer support or maintain compliance with the Mil-Spec Class 2 classification for any products previously designated under this specification. As a result, all affected part numbers that were once qualified under Class 2 will no longer carry this classification moving forward. This decision follows a governing bodies shift away from the current method for approving Mil-Spec Class 2 terminals. In alignment with this transition, and to streamline our product offering and testing protocols, Panduit will sunset support for this classification. A new standard for Class 2 is being developed by the governing bodies. Panduit will evaluate requirements for meeting the updated standard after completion by the governing bodies. Class 1 tools and terminations remain unchanged. | Download | |||


