Attribute | Value |
---|---|
Manufacturer: | Mill-Max |
Manufacturer Part Number: | Mill-Max 110-44-628-41-001000 |
SKU: | MMX110-44-628-41-001000 |
110-44-628-41-001000
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Mill-Max 1-640453-1 | 11P MTA100 HDR ASSY SQ R/A | ![]() |
![]() | Mill-Max 3082TR | 20mm SM COIN CELL CLIP ON TAPE 500/REEL | ![]() |
![]() | Mill-Max CD70-14SL-QY | Two-hole, copper, single barrel, straight floating tongue lug, slotted screw, #8 - #2 AWG, 1/4 (6.4mm) stud hole. | ![]() |
![]() | Mill-Max PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Mill-Max PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Mill-Max PRT2S-M0 | Pan-Ty® releasable tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Mill-Max LCBST-7-01 | CB Spt,Dual Lck,Natural,7/16 in Spc, CB Spt, Dual Lock, Natural | ![]() |
![]() | Mill-Max N-6 | Clamp,Screw Mnt,Natural,3/8 in Hold, Clamp, Screw Mount, Natural | ![]() |