Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0243 |
Part Aliases: | 1731120243 FVS1/5 |
SKU: | MOL173112-0243 |
173112-0243
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 172704-0107 | FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 2, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber | ![]() |
![]() | Molex 172704-0146 | FCT High Power Contact, Male, Straight, Solder Cup, 0.80µm Gold Plating, 16-20 AWG | ![]() |
![]() | Molex 172704-0158 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 43.50mm Length, Nickel-plated Brass | ![]() |
![]() | Molex 172704-0163 | FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 9 Circuits | ![]() |
![]() | Molex 173110-0016 | FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 1, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber | ![]() |
![]() | Molex 173110-0018 | FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 3, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber | ![]() |
![]() | Molex 173111-0019 | FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 1, Straight Cable Outlet | ![]() |
![]() | Molex 173112-0071 | FCT Female Standoff Hex Nut for Cable to Cable Connections, 4-40 UNC Thread, 6.20mm Height, Zinc-plated Steel | ![]() |
![]() | Molex 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download |