| Attribute | Value |
|---|---|
| Manufacturer: | ALTA Technologies |
| Manufacturer Part Number: | ALTA Technologies 95320250 |
| SKU: | ALT95320250 |
95320250
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ALTA Technologies 1658613-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| ALTA Technologies 39-00-0181 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| ALTA Technologies 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| ALTA Technologies 39100-2009 | 10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 9 Circuits | ![]() |
| ALTA Technologies DNF14-250FIB-C | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. | ![]() |
| ALTA Technologies DNF18-111FIB-C | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. | ![]() |
| ALTA Technologies HST1.1-6-XY | Thick wall adhesive lined, 1.1" (27.9mm) diameter, 6.0" (152.4mm) length, adhesive lined black cross-linked polyolefin, 10 pc. package quantity. | ![]() |
| ALTA Technologies PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| ALTA Technologies PNF18-6F-M | Fork Terminal, nylon insulated, funnel entry, 22- 18 AWG, #6 stud size, bulk package. | ![]() |
| ALTA Technologies PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| ALTA Technologies TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |


