Attribute | Value |
---|---|
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 21033816815 |
SKU: | HRT21033816815 |
21033816815
Heilind Number: | HRT21033816815 |
Manufacturer: | HARTING |
Manufacturer Number: | 21033816815 |
Datasheet: | Datasheet |
ECAD Model: |
Description:
HAR-SPEED M12 GENDER CHANGER
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | HARTING 09140009950 | Han® Dummy module, female | ![]() |
![]() | HARTING 09140100361 | Han-Modular®, Hinged frame, for 3 modules, A ... C; Size: 10 B | ![]() |
![]() | HARTING 09140100371 | Han-Modular®, Hinged frame, for 3 modules, a ... c; Size: 10 B | ![]() |
![]() | HARTING 09140123002 | Han-Modular®, Han DD® module; Crimp termination; Male; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
![]() | HARTING 09140123102 | Han-Modular®, Han DD® module; Crimp termination; Female; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
![]() | HARTING 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
![]() | HARTING 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
![]() | HARTING 09320323001 | insert, Size: 16 B, male, 16 A, 500 V | ![]() |
![]() | HARTING 09320323101 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
![]() | HARTING 09330006205 | Crimp contact, female, 1 MM2 | ![]() |
![]() | HARTING 19000005081 | Cable gland, Size: M20, Material: Metal | ![]() |
![]() | HARTING 19000005084 | Cable gland, Size: M20, Material: Metal | ![]() |
![]() | HARTING 19300100465 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
![]() | HARTING 19300101270 | Housings, surface mounting, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
![]() | HARTING 19300161122 | SZ 16B PNL FD THRU HOUSG DBL LKG LEVR,M40 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
08/31/2017 | HRT20170831 - Implementation of improved visual indication of the coding position with white marking on the mating face of the M12 X-coded female connectors. | Download |