Attribute | Value |
---|---|
Manufacturer: | Neutrik |
Manufacturer Part Number: | Neutrik NAC3FXXA-W-S |
SKU: | NEUNAC3FXXA-W-S |
NAC3FXXA-W-S
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Neutrik AT06-4S | 4 Pin Plug | ![]() |
![]() | Neutrik MP20M23F | Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG | ![]() |
![]() | Neutrik MS20M23F | Socket Contact, Machined, Gold Flash, Wire Range .34-.50mm², 20-22 AWG | ![]() |
![]() | Neutrik 61118-1 | MNL PIN 20-14 TPBR | ![]() |
![]() | Neutrik 770147-1 | .093 CP&S PIN PTPBR LP 24-18 | ![]() |
![]() | Neutrik 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 10-12 AWG Wire | ![]() |
![]() | Neutrik 34951-0610 | MX150 Backshell, Receptacle, 6 Circuit with Rib | ![]() |
![]() | Neutrik 39520-0005 | 5.00mm Pitch Eurostyle Horizontal Plug, 5 Circuits | ![]() |
![]() | Neutrik 46012-1241 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, 0.76µm Selective Gold (Au) Plating | ![]() |
![]() | Neutrik 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
![]() | Neutrik 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
![]() | Neutrik 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
![]() | Neutrik 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
![]() | Neutrik 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm | ![]() |
![]() | Neutrik 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
![]() | Neutrik NC3MX | 3 pole male cable connector, Nickel housing, silver contacts, X Series | ![]() |