| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics M2107-3005-SS |
| SKU: | RAFM2107-3005-SS |
M2107-3005-SS
| Heilind Number: | RAFM2107-3005-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | M2107-3005-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
METRIC HEX M-F STANDOFFS 4.5MM
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics A-SCREW-1-8 | Black self tapping PLASTITE | ![]() |
| RAF Electronics NC3FAAH1 | 3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount | ![]() |
| RAF Electronics NC3MAAH-1 | 3 pole male XLR receptacle, AA Series | ![]() |
| RAF Electronics NC3MBH | 3 pole male XLR receptacle, B Series | ![]() |
| RAF Electronics NE8FBH-LED | ETHERCON B-SERIES CHAS. W | ![]() |
| RAF Electronics NRJ6HM-1 | 1/4 stereo jack, metal nose with efficient chassis ground connection, T+R+S normalling contact | ![]() |
| RAF Electronics PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| RAF Electronics TA1S8-M0 | The cable tie mount in black is applied with a #8 (M4) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |


