202C621-71-0

202C621-71-0

Part Aliases: TE Connectivity | Raychem 806075-000  
Protect your cables and wires with our Heat Shrinkable Tubing Boots & Caps, designed for efficient abrasion protection and insulation. Perfect for wire and cable management, these products ensure durability and longevity, meeting RoHS compliance standards for environmental responsibility. Keep your electrical connections secure with our high-quality shrinkable tubing solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 202C621-71-0
Part Aliases:806075-000
SKU:RYC202C621-71-0
Material:Semi-Rigid Modified Polyolefin
Adhesive Pre-Coat:No
Heat Shrink Boot Material Systems Code:10
Lipped:Yes
Cable Diameter Range:8.1 - 23 mm / 8.1 - 24 in
Wire/Cable Outside Diameter:.35 in / .37 in / .43 in / .433 in / .47 in / .55 in / 11 mm / 12 mm / 14 mm / 9 mm / 9.5 mm
Approved Standards:SAE AS I 81765/1, Type I
Power Cable Accessory:No
Adhesive Type:Adhesive Purchased Separately
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
Adhesive Options:/42 Precoat
Molded Part Shape:Straight
Operating Temperature Range:-55 - 135 °C / -67 - 275 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: