| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S050X075VA1Y |
| Color: | White |
| Maximum Operating Temperature: | 150 °F, 65 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 19 mm, .75 in |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .16 in, 4.1 mm |
| Minimum Cable Diameter: | .08 in, 2 mm |
| Compatible Wire Size: | 14 - 18 AWG |
| Number of Labels: | 5000 |
| Print-On Area Height: | .25 in, 6.4 mm |
| SKU: | PANS050X075VA1Y |
S050X075VA1Y
| Heilind Number: | PANS050X075VA1Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | S050X075VA1Y |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 1.0" (25.4mm) core. It comes in packages of 5000.
More >>Specifications
Detailed Description
Enhance cable organization with our Thermal Transfer Self-Laminating Adhesive Label, crafted from durable vinyl for reliable performance. Each roll contains 8 labels per row, featuring a 0.5" x 0.75" design with a white print-on area, ideal for 14-18 AWG wires. The clear overlaminate ensures lasting visibility and protection. With an operating temperature range of -40°C to 65°C (-40°F to 150°F), these labels are suitable for various environments. Easy to print using a thermal transfer printer, they streamline labeling processes. Each package includes 5000 labels, making them perfect for extensive labeling needs. RoHS compliant for environmental responsibility. Elevate your labeling system with these versatile and efficient labels.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C400X200YJT | Thermal transfer component label, 4.00" W x 2.00" H, polyester, white, 1 label/row, 1000 pc. package quantity. | ![]() |
| Panduit FSD77-8-3K2 | Insulated ferrules, single wire red DIN end sleeve on reel, (1.00mm2), 8mm Pin Length. | ![]() |
| Panduit H050X034H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 3/16" (4.76mm) diameter and made of 3:1 flattened polyolefin. It is .5" (12.7mm) wide and .34" (8.6mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 4 label(s) per row and 2000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit LCAX4-56F-L | One-hole, flex lug, #4 AWG wire, 5/16 stud hole., 90° angle tongue. | ![]() |
| Panduit PLT3I-M0 | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit S050X125VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Category 3 UTP and 12 - 10 AWG wires and a clear overlaminate. It is 0.5" wide and 1.25" long (12.7 x 31.8 mm) with a 1.0" (25.4mm) core. It comes in packages of 5000. | ![]() |
| Panduit S050X150VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm) with a 1" (25.4 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S050X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S075X075VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 5 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.75" wide and 0.75" long (19.1 x 19.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X075VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 “ 14 AWG and a clear overlaminate. It is 1.0" wide and 0.75" long (25.4 x 19.1mm) with a 1.0" (25.4 mm) core. It comes in packages of 2500. | ![]() |
| Panduit S100X150VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 1.0" (25.4 mm) core. It comes in packages of 2500. | ![]() |
| Panduit S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X225VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 1.0" (25.4mm) core. It comes in packages of 1500. | ![]() |
| Panduit S100X250VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 6 - 2 AWG wires and a clear overlaminate. It is 1.0" wide and 2.5" long (25.4 x 63.5 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X400VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 1.0" (25.4 mm) core. It comes in packages of 1000. | ![]() |
| Panduit S100X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
| Panduit S200X225VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |
| Panduit T050X000YP1 | Super-Tack continuous tape, polyester, white, 1/2 inch wide x 100 feet long. | ![]() |


