| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton TAGE22-33666 |
| SKU: | TYTTAGE22-33666 |
TAGE22-33666
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 27E893 | 27E893=SOCKET,KU,11,QC,POLY,NA | ![]() |
| HellermannTyton 55843-1 | SPLICE,CE 22-14 | ![]() |
| HellermannTyton 7-1393116-2 | KUMP-11D18-24=KU- | ![]() |
| HellermannTyton 09120052733 | insert, Size: 3 A, female, 16 A | ![]() |
| HellermannTyton 19200030720 | Hoods, cable to cable, 3 A, polycarbonate, Style: Low construction | ![]() |
| HellermannTyton ABM100-AT-D0 | The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 500. | ![]() |
| HellermannTyton AJC25-A-C | Adhesive backed "J" clip, .25" (6.4mm) bundle, light gray. | ![]() |
| HellermannTyton FSD76-8-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #18 (0.75 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.11 (2.8 mm). The insulated ferrule is 0.55 (14 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| HellermannTyton FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| HellermannTyton FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| HellermannTyton PLT2.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 9.7 (246mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


