Attribute | Value |
---|---|
Manufacturer: | Weidmuller |
Manufacturer Part Number: | Weidmuller 0373000000 |
SKU: | WEI0373000000 |
0373000000
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Weidmuller D38999/24WA35SA | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |
![]() | Weidmuller D38999/24WE6PN | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |
![]() | Weidmuller 1-966067-2 | ADERENDHUELSE K SW | ![]() |
![]() | Weidmuller 1658610-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
![]() | Weidmuller 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
![]() | Weidmuller 66102-9 | III+ PIN,24-20,30AU/FL,STRIP | ![]() |
![]() | Weidmuller 09451511520 | HARTING RJ Industrial®, Cable connector, Straight; Piercing termination; Contacts: 8; Conductor cross-section | ![]() |
![]() | Weidmuller 02-09-5106 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Gold (Au) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
![]() | Weidmuller ABMM-AT-D | The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor, high-temperature environments and comes in packages of 500. | ![]() |
![]() | Weidmuller PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Weidmuller S100X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |