Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 7-2176362-3 |
Size Code: | 0402 |
Power Rating: | .0625 W |
Termination Type: | Solder |
Resistance: | 226 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP7-2176362-3 |
series: | Holsworthy RQ73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 7-2176362-3 |
7-2176362-3
Heilind Number: | AMP7-2176362-3 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 7-2176362-3 |
ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RQ 0402 thin film resistor. Featuring a resistance of 226Ω with a tolerance of 0.1%, it ensures accurate performance. With a power rating of .0625 W and a rated voltage of 50 V, this resistor is suitable for a wide range of applications. Its compact 0402 size and surface mount termination make it easy to integrate onto PCBs. The 10PPM temperature coefficient guarantees stability in varying environmental conditions. Trust in its quality and reliability for optimal circuit performance.