M83723/71R10058

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

The M83723/71R10058, a high-performance WALL MT RECEPT designed for robust military applications. Meeting MIL-DTL-83723 specifications, this connector is part of the Series III lineup, featuring a durable aluminum shell with Electroless Nickel finish for enhanced longevity. With a shell size of 10 and a contact type of Socket, it accommodates wire sizes ranging from 24 to 20 AWG, ensuring secure and reliable connections. The 10-5 insert arrangement and Bayonet locking mechanism guarantee proper mating with keying position 8 for added security. Rated for up to 600 VAC, this connector is ideal for high-voltage environments. Trust in the M8372371R10058 for your critical Circular MIL Spec Connector needs, offering high reliability in demanding scenarios.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71R10058
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:10-5
Keying Position:8
Locking Mechanism:Bayonet
SKU: AERM83723/71R10058

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: