M83723/77W24577

RFI PLUG, SOCKET, 83723 SIII BAYONET

The RFI PLUG, SOCKET, 83723 SIII BAYONET, a high-performance connector designed to meet stringent military specifications. Part of the MIL-DTL-83723 Series III, this connector features a durable aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring reliability in even the harshest environments. With a shell size of 24 and socket contact type, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The 24-57 insert arrangement and Bayonet locking mechanism provide secure connections, while the 600 VAC voltage rating makes it suitable for a wide range of applications. Whether for aerospace, defense, or industrial use, this hi-rel connector, also known as M8372377W24577, guarantees superior performance and durability. Trust in its quality for your most critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W24577
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-57
Keying Position:7
Locking Mechanism:Bayonet
SKU: AERM83723/77W24577

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: