M83723/77W24576

RFI PLUG, SOCKET, 83723 SIII BAYONET

The RFI PLUG, SOCKET, 83723 SIII BAYONET, a high-performance military-grade connector designed for demanding applications. Part of the MIL-DTL-83723 Series III lineup, this connector boasts a durable aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring reliable performance in harsh environments. With a shell size of 24 and socket contact type, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, making it versatile for various connections. The 24-57 insert arrangement and Bayonet locking mechanism provide secure mating, while the 600 VAC voltage rating guarantees safe operation. Meeting hi-rel standards, this connector, also known as M83723/77W24576, is a top choice for aerospace, defense, and other mission-critical applications. Trust in the quality and performance of the Conesys M83723 series for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W24576
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-57
Keying Position:6
Locking Mechanism:Bayonet
SKU: AERM83723/77W24576

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: