M83723/77W24578

RFI PLUG, SOCKET, 83723 SIII BAYONET

The RFI PLUG, SOCKET, 83723 SIII BAYONET connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the renowned Conesys M83723 series, this connector boasts a shell size of 24 with a durable aluminum construction. Designed for optimal grounding, it features a Socket contact type and accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The shell's Olive Drab Cadmium Over Nickel finish ensures lasting performance even in harsh environments. With a voltage rating of 600 VAC and hi-rel certification, it guarantees reliable connectivity in mission-critical applications. Trust in the M8372377W24578 for secure and efficient circular MIL spec connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W24578
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-57
Keying Position:8
Locking Mechanism:Bayonet
SKU: AERM83723/77W24578

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: