Attribute | Value |
---|---|
Manufacturer: | Alpha Wire |
Manufacturer Part Number: | Alpha Wire 5198C SL001 |
Part Aliases: | 5198C SL001 |
SKU: | ALP5198C-SLA-1000FT |
5198C SL001
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Alpha Wire 1487595-2 | USB, A-B, 28/26 BLK 1.3M | ![]() |
![]() | Alpha Wire 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
![]() | Alpha Wire 321035 | PIDG 26-22 SPADE #4 STUD | ![]() |
![]() | Alpha Wire 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
![]() | Alpha Wire 19324-0006 | Avikrimp Metric Ring Terminal for Stud Size 5 (M3), Insulated Barrel | ![]() |
![]() | Alpha Wire 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
![]() | Alpha Wire 42815-0144 | Cut Strip - Mini-Fit Sr. Crimp Terminal, Female, 14-16 AWG, Silver (Ag) | ![]() |
![]() | Alpha Wire CCS38-S8-C | Fixed diameter cable clamp, #8 screw (M4), .38" (9.7mm) bundle, white, standard package. | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
10/27/2021 | PCN-21-009-1 - Reel Size Change. This letter serves as your formal notification that Alpha Wire will be transitioning all products on medium-sized wooden reels (nominal flange diameter of 12 to 18 inches) to plastic reels. The transition to plastic reels will begin in late October and there will be a rolling change as existing inventory on wooden reels is exhausted. Finished goods inventory before this running change will not be repackaged. This change is primarily due to the supply chain challenges for wooded reels. Additionally, the plastic reels offer equivalent durability at a lower weight. Since arbor (center) hole of the new plastic reels is of the same diameter class as the existing wooden reels, consumption and re-spool should function with existing equipment. | Download |