| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDC-16-9-OBDGN |
| Color: | Green |
| Series: | AHD |
| Number of Contacts: | 9 |
| SKU: | AMEAHDC-16-9-OBDGN |
AHDC-16-9-OBDGN
| Heilind Number: | AMEAHDC-16-9-OBDGN |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AHDC-16-9-OBDGN |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HD SERIES 9 PIN RECEPTACL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT60-202-1631 | MALE CONTACT, MACHINED 16 | ![]() |
| Amphenol Sine Systems AT60-204-08141 | PIN CONTACT, MALE, MACHINED SI | ![]() |
| Amphenol Sine Systems AT62-201-20141 | Female Contact, Machine Size 20, 20-22AWG, Nickle | ![]() |
| Amphenol Sine Systems AT62-203-08141 | SOCKET CONTACT, FEMALE, MACHIN | ![]() |
| Amphenol Sine Systems AWM-3P | 3 PIN RECEPTACLE WEDGE | ![]() |
| | Amphenol Sine Systems RTS6BS14N12SHEC03 | Plug, 12 Position, Female, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing | ![]() |


