| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-2S-BLK |
| Color: | Black |
| Series: | AT |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Female |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEAT06-2S-BLK |
AT06-2S-BLK
| Heilind Number: | AMEAT06-2S-BLK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-2S-BLK |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AT Series Plug, Female
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| Amphenol Sine Systems AHDP04-24-29PR-WTA | SIZE 24 RECEPTACLE WITH 29 POS | ![]() |
| Amphenol Sine Systems AHDPBS-010-2405 | SIZE 24 BACKSHELL, CONDUIT SNA DURAMATE | ![]() |
| Amphenol Sine Systems AT04-2P-BLK | 2 PIN RECEPTACLE BLACK | ![]() |
| | Amphenol Sine Systems AT04-2P-SR01BLK | 2 PIN RECEPTACLE, WITH ST | ![]() |
| | Amphenol Sine Systems AT06-12S-CAP | COVER, PROTECTIVE, 12 WAY UG / BLACK | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| | Amphenol Sine Systems AT06-4S-CAP | Cover, Protective, 4 way / Pl | ![]() |
| Amphenol Sine Systems AT16-18SB-K004 | 18-Way Plug with End Cap, Keyed B | ![]() |
| Amphenol Sine Systems AW2P | 2-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-3S | 3 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems AWP-2P | 2-WAY WEDGELOCK RECEPTACLE | ![]() |
| Amphenol Sine Systems AWP-4S | 4-WAY WEDGELOCK PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/06/2021 | PCN-C1514S -REV-A - Product Improvement. In order to increase production capacity, new molds will be developed step by step, while products will be optimized and product technology will be improved slight adjustments will be mate to the new products, but the matching and functional performance will not be affected. | Download | |||


