| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDPBS-010-2405 |
| Series: | DuraMate™ |
| Sub Series: | AHDP |
| SKU: | AMEAHDPBS-010-2405 |
AHDPBS-010-2405
| Heilind Number: | AMEAHDPBS-010-2405 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AHDPBS-010-2405 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SIZE 24 BACKSHELL, CONDUIT SNA DURAMATE
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AHDPBS-011-2405 | SIZE 24 BACKSHELL, CONDUIT SN DURAMATE | ![]() |
| Amphenol Sine Systems AT04-2P-BLK | 2 PIN RECEPTACLE BLACK | ![]() |
| | Amphenol Sine Systems AT04-2P-SR01BLK | 2 PIN RECEPTACLE, WITH ST | ![]() |
| Amphenol Sine Systems AT06-12SB | 12 Pin Plug Key Position B | ![]() |
| Amphenol Sine Systems AT06-2S-BLK | 2 PIN PUG BLACK | ![]() |
| Amphenol Sine Systems AT06-2S-RD01 | 2 PIN PLUG, WITH REDUCED DIA. SEAL | ![]() |
| Amphenol Sine Systems AT06-3S-RJ120 | 3-WAY PLUG, FEMALE CONNECTOR W | ![]() |
| | Amphenol Sine Systems AT06-4S-CAP | Cover, Protective, 4 way / Pl | ![]() |
| Amphenol Sine Systems AT13-204-2005 | BLANK SEAL PLUG 20AWG | ![]() |
| Amphenol Sine Systems AT16-18SB-K004 | 18-Way Plug with End Cap, Keyed B | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-3S | 3 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems AWM-8S | 8 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems AWP-2P | 2-WAY WEDGELOCK RECEPTACLE | ![]() |
| Amphenol Sine Systems AWP-4S | 4-WAY WEDGELOCK PLUG | ![]() |


