| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-3S-CAP |
| Series: | AT |
| Accessory Type: | Cover |
| SKU: | AMEAT06-3S-CAP |
AT06-3S-CAP
| Heilind Number: | AMEAT06-3S-CAP |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-3S-CAP |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
COVER, PROTECTIVE, 3 WAY G / BLACK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| | Amphenol Sine Systems AHDM04-24-31ST | RCPT,SZ24,31 POS,SKT, CIRC CONN,THIN SEAL | ![]() |
| Amphenol Sine Systems AT04-6P | 6 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems AT06-08SA | 8 PIN PLUG KEY POSITION A | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| | Amphenol Sine Systems AT06-2S-CAP | COVER, PROTECTIVE, 2 WAY G / BLACK | ![]() |
| Amphenol Sine Systems AT06-3S | 3 Pin Plug | ![]() |
| | Amphenol Sine Systems AT06-4S-CAP | Cover, Protective, 4 way / Pl | ![]() |
| | Amphenol Sine Systems AT06-6S-CAP | COVER, PROTECTIVE, 6 WAY G / BLACK | ![]() |
| Amphenol Sine Systems AT13-204-2005 | BLANK SEAL PLUG 20AWG | ![]() |
| Amphenol Sine Systems AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW3S | 3 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW6P | 6-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW8P | 8-Way Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems AW8S | 8 Position, Plug Wedgelock | ![]() |


