| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT60-12-0166 |
| Series: | ATP/AHD-6/DuraMate |
| Amperage: | 25 A |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 12 |
| Contact Type: | Pin |
| Minimum Wire Size: | 14 AWG |
| Product Name: | ATP, AHD-6, DuraMate™ Metal, AHDM, DuraMate™ Plastic, AHDP, ISOBUS, IBIC, 91 |
| SKU: | AMEAT60-12-0166.PL |
AT60-12-0166
| Heilind Number: | AMEAT60-12-0166.PL |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT60-12-0166 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
LOOSE PIECE - MALE, CONTACT STAMPED AND FORMED
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-2P | 2 Pin Receptacle GREY | ![]() |
| | Amphenol Sine Systems AT04-3P-SR01BLK | 3 PIN RECEPTACLE, WITH ST | ![]() |
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT06-2S-SR01BLK | 2-WAY PLUG FEMALE CONNECTOR WI | ![]() |
| Amphenol Sine Systems AT06-4S | 4 Pin Plug | ![]() |
| Amphenol Sine Systems AT60-14-0122 | LOOSE PIECE - CONTACT, MALE, 14-16 AWG | ![]() |
| Amphenol Sine Systems AT60-16-0122 | LOOSE PIECE - CONTACT, MALE, 16-18 AWG | ![]() |
| Amphenol Sine Systems AT60-215-16141 | NICKEL-PLATED MALE MACHINED CO | ![]() |
| Amphenol Sine Systems ATP04-2P | 2-WAY RECEPTACLE, MALE CONNECT | ![]() |
| Amphenol Sine Systems AW2P | 2-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW3P | 3-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW6P | 6-Way Wedgelock Receptacle | ![]() |


