| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT62-20-0122 |
| Series: | ATM/ DuraMate |
| Amperage: | 7.5 A |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Minimum Wire Size: | 22 AWG |
| SKU: | AMEAT62-20-0122.PL |
AT62-20-0122
| Heilind Number: | AMEAT62-20-0122.PL |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT62-20-0122 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
LOOSE PIECE - 16-20 AWG FEMALE CONTACT, NICKEL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AT04-2P-R120YEL | 2 PIN RECEPTACLE 120 OHM RESI TOR / NICKEL PINS | ![]() |
| Amphenol Sine Systems AT04-6P-PM11 | AT RCPT, 6 PIN, PANEL MNT SELF-THREAD | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| Amphenol Sine Systems AT60-14-0122 | LOOSE PIECE - CONTACT, MALE, 14-16 AWG | ![]() |
| Amphenol Sine Systems AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
| Amphenol Sine Systems AT62-14-0122 | LOOSE PIECE - CONTACT, FEMALE, 16 AWG | ![]() |
| Amphenol Sine Systems AT62-20-0122 | FEMALE CONTACT, STAMPED & | ![]() |
| Amphenol Sine Systems ATM04-2P | 2 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems ATM06-12SA | 12 PIN PLUG KEY POSITION | ![]() |
| Amphenol Sine Systems ATM06-12SB | ATM0612SB | ![]() |
| Amphenol Sine Systems ATM06-4S | 4 PIN PLUG | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW6P | 6-Way Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems AWM-12S | 12 PIN PLUG WEDGE | ![]() |


