| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1600960-7 |
| Termination Method: | Crimp |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Contact Amperage: | 42 A |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 6 - 7 mm², 8 - 10 AWG |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Contact |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 1-1600960-7 |
| SKU: | AMP1-1600960-7 |
1-1600960-7
Specifications
Detailed Description
Power up your connections with our CONT 8-10 AWG PWR MFBL PLATE contact, designed for reliable performance in a variety of applications. Featuring a crimp termination method, this socket-type connector is suitable for power and signal circuitry with an amperage rating of 42 A. With a voltage capacity of 300 V AC/DC and 60 V AC/DC, it ensures efficient power transfer. The noble metal plating in the contact mating area guarantees excellent conductivity, while the tin-lead termination plating offers durability. Operating in temperatures ranging from -20 to 105 °C (-4 to 221 °F), this contact is suitable for diverse environments. Packaged conveniently on a reel, it is ready for efficient installation in cable-to-board setups. With RoHS compliance and ECCN classification as EAR99, you can trust in its quality and regulatory adherence. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1600960-8 | CONT 8-10 AWG PWR, STD PLATE & | ![]() |
| TE Connectivity PT07A-12-98PW(023) | INSERT MBXL 2 SIGNAL LOCK 4POS | ![]() |
| TE Connectivity 1600903-1 | 2NDARY RCPT PWR VERT BLKHED MT | ![]() |
| TE Connectivity 193796-1 | PIN CONTACT - 2MM,10AWG | ![]() |
| TE Connectivity 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 2-520084-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-770060-1 | MINI AMP-IN PTLP/PHBZ | ![]() |
| TE Connectivity 30997 | DG R 22-16 COMM 22-18 MIL10 | ![]() |
| TE Connectivity 34080 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 350570-7 | UMNL SOK 24-18 AUBR | ![]() |
| TE Connectivity 42563-8 | FASTON 250 FLAG REC 12-10 AWG TPHBZ | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
| TE Connectivity 66360-4 | SOCKET ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |


