| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-770060-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Pin |
| Orientation: | Straight |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Mounting Style: | Stud Mount |
| Finish: | Bright |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP3-770060-1 |
3-770060-1
| Heilind Number: | AMP3-770060-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-770060-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Mini Amp-In PTLP/PHBZ Crimp Terminal, designed for efficient termination in various applications. With its tin-plated contact for reliable conductivity, this Pin-type terminal ensures secure connections for wires ranging from .8 to 2 mm² (14-18 AWG). Its straight orientation and stud mount style offer versatility in installation, while the bright finish adds a professional touch. RoHS compliant and ideal for PCB terminals, this terminal guarantees both performance and environmental responsibility. Explore the seamless integration of our terminal in the Products, Connectors, Crimp Quick Disconnect Tab Terminals, Crimp Quick Disconnect Terminals, and Crimp Terminals categories. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-968855-1 | AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 1971784-1 | PTL TAB CONTACT, 16-19 AWG, 2X22 AWG | ![]() |
| TE Connectivity 2-320634-1 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity 2-34173-1 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 213904-3 | CPC CABLE CLAMP KIT,STD,SZ 17 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-770060-1 | Cut Strip - MINI AMP-IN PTLP/PHBZ | ![]() |
| TE Connectivity 3-794037-1 | MINI AMP-IN PTP PHBZ 10AWG | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| TE Connectivity 640581-1 | 06P UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2026 | PCN-26-275533 - Packaging Change. Removing protective wrapping film from reels while keeping the same reel format. Product remains unchanged. | Download | |||
| 07/31/2024 | PCN-24-210475 - Design Change. you are receiving this as a notification that there will be a modification on the wire barrel geometry to optimize crimp performance. This update in geometry has completed all necessary validation testing to ensure product performance. | Download | |||
| 05/04/2021 | PCN-21-103099 - Manufacturing Location Change. The listed part numbers will be transferred from TE Connectivity Lickdale plant to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download | |||
| 07/20/2020 | PCN-20-100221 - Product Change . for better performance, TE has made the decision to change the height of the locking lance which is decreased from 0.56+/-0.08 to 0.45+/-0.08 and decrease the wire barrel width from 3.43 -3.05 to 3.30 - 2.92 for to allow for a better insertion force of terminal into the PCB. Also the stabilizer crimp height(mentioned in Application Spec 114-1016) has been updated from 2.40 +/- 0.10 to 2.75+/- 0.10 for wire sizes 18-16 awg. The respective Customer drawing 770060 has been updated. | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


