| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-163032-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .28 in, 7.11 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .28 in, 7.11 mm |
| Package Quantity: | 200 |
| Panel Thickness: | .025 - .065 in, .64 - 1.65 mm |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | 237 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Locking Leg |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1342 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-163032-0 |
| SKU: | AMP1-163032-0 |
1-163032-0
Specifications
Detailed Description
Enhance your power and signal connections with our MATEN LOK HOUSING from the Commercial MATE-N-LOK series. Designed for reliable performance, this nylon housing is CSA and UL certified, ensuring quality and safety. With three rows and a total of 12 positions, it offers ample connectivity options. Featuring a panel mount with a locking leg, installation is secure and straightforward. The crimp termination method and socket contact type make it easy to attach wires and cables. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. The natural housing color and compact design make it versatile for use in appliances and other applications. RoHS compliant and with UL 94V-2 material flammability standard, it meets important industry regulations. Each package contains 200 units, making it convenient for large-scale projects. Elevate your connectivity solutions with this essential housing component.


