| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1670918-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 12 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .972 in |
| Cable Exit Angle: | 180° |
| Height: | 16.5 mm, .65 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1670918-1 |
| SKU: | AMP1-1670918-1 |
1-1670918-1
| Heilind Number: | AMP1-1670918-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1670918-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with our MCON Interconnection System, designed for seamless integration in wire-to-wire, wire-to-board, and wire-to-device configurations. This housing, specifically crafted for female terminals, boasts a single row with four positions, offering optimal signal transmission. With a 4mm (.157 in) pitch and 12V DC voltage rating, it ensures reliable performance in demanding automotive environments. Engineered for longevity, the body is constructed from durable PA GF material, featuring an IP6K9K ingress protection rating for enhanced durability. Operating effortlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), it guarantees consistent functionality. The black housing, measuring .972 in length, .65 in height, and 1.043 in width, with a 180° cable exit angle, provides versatility in installation. With features like polarization, sealability, and terminal position assurance, it offers added convenience and security. RoHS compliant and serviceable, this connector accessory is a must-have for your automotive connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1904045-2 | V23333Z1001A008-EV-100 | ![]() |
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 106462-1 | 2P.FASTIN-ON HSG. | ![]() |
| TE Connectivity 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 34855 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 41346 | RING TERMINAL 18-14 AWG NPSTL | ![]() |
| TE Connectivity 5-103946-1 | 8X2 MTE SHRD PIN SR POL .100CL | ![]() |
| TE Connectivity 50981 | TERMINAL,SOLIS R 16-14 1/2 | ![]() |
| TE Connectivity 51982-1 | TERMINAL,COPALUM R 2 5/16 | ![]() |
| TE Connectivity 770026-1 | 04P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770854-1 | CONTACT, AMPSEAL SN/LP | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2024 | P-24-027337 - Cancellation of PCN P-24-025670. This PCN is applied only for customer that buy components from TE Connectivity Brazil. We hereby inform that the PCN P-24-025670 was canceled. | Download | |||
| 08/26/2024 | P-24-025670 - Brazil Customers only - Dual Source added. This PCN is applied only for customers that buy components from TE Connectivity Brazil. Dual Source - Added new Manufacturing location through of a tool transfer from TE Connectivity Hungary to Brazil in addition to current sourcing from TE Connectivity EMEA. | Download | |||
| 08/16/2024 | P-24-026554 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||
| 06/01/2024 | P-24-025788 - Localization and 2nd source. Radial seal of 4P MCON 1.2 LL HSG ASSY localization and 2nd source of material change. | Download | |||
| 05/20/2024 | P-24-026209 - Tool Capacity Enhancement. tool capacity enhancement acc.to VDA Trigger Matrix 13 for subcomponents in the assembly listed below with change of manufacturing location - TE Esztergom acc. to VDA Trigger Matrix no.29. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE. Validation will be initiated and completed according to project plan, as soon as samples are available. PSW/coversheet will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer 4 weeks prior to implementation date. In case no request is obtained till above mentioned date, PSW will be considered as approved, and the change is considered as fully released | Download | |||
| 08/11/2023 | P-23-024512 - Capacity increase. we hereby inform you about a new assembly machine for production capacity increase of 4pos, MCON 1.2 - LL Connector, listed at this PCN. | Download | |||
| 09/13/2021 | P-21-021421 - Product improvement. In order to improve the OEE and package time, those part will add new auto package machine | Download | |||
| 06/01/2021 | P-21-020400 - Product improvement. Improve 4 and 6position connector seal and housing to eliminate the possibility of twisting or shifting the seal from it s original position. | Download | |||
| 05/17/2021 | P-21-020625 - Localized production. we hereby inform you about local production of MCON LL connectors listed at this PCN. Brazil Production is to better meet customer demands and improve our delivery. The Brazil Manufacturing location operates under certified quality management system in accordance with standard concerned automotive requirements. A TE internal release test based on relevant part specifications will be executed before delivery. PPAP will be submitted before SOP for all customers which had required. | Download | |||
| 09/01/2020 | P-20-019171 - Product Improvement. Seal and inner hsg design improved for better seal position assurance. Seal profile and perimeter changed for more secure sitting on the inner hsg. Inner hsg sealing groove adopted accordingly. Please consider this as a replacement for an earlier distributed PCN:E-16-009898. This does not represent any additional change to the former one. | Download | |||
| 06/16/2020 | E-16-009898-C - PCN cancellation. New PCN is already distributed: P-20-019171. | Download | |||
| 10/18/2019 | P-18-016504 - Tool Duplication. We hereby inform you about a tool duplication of a molding tool for the TE part number 1718657-1,1718657-3,1563671-1. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1780861, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||


