| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1703494-2 |
| Series: | MCON Interconnection System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N14 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Wire |
| Length: | .74 in |
| Cable Exit Angle: | 180° |
| Height: | 17.05 mm, .671 in |
| Width: | 1.732 in, 44 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1703494-2 |
| SKU: | AMP1-1703494-2 |
1-1703494-2
Specifications
Detailed Description
Enhance your automotive connectivity with our MCON Interconnection System, designed for seamless wire-to-wire integration in demanding environments. This housing, tailored for male terminals, offers reliable performance with its durable PBT GF construction and sealable design. With a pitch of 4mm (.157 in) and 180° cable exit angle, it ensures efficient signal transmission while maintaining a secure fit. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it's suitable for a wide range of applications. Featuring three positions and a 12 V nominal voltage architecture, it meets the stringent requirements of automotive circuitry. Its black body color and compact dimensions of .74 in length, .671 in height, and 1.732 in width, make it easy to integrate into any setup. Whether for new installations or replacements, this connector system offers convenience and performance, backed by its RoHS compliance and serviceability. Elevate your automotive connectivity with this essential accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1579028-8 | TE Connectivity 1-1703494-2 Application Tooling | ![]() |
| TE Connectivity 3-1579028-4 | TE Connectivity 1-1703494-2 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/02/2014 | P-13-009711 - Manufacturing location change. | Download | |||


