| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-200874-2 |
| SKU: | AMP1-200874-2 |
1-200874-2
| Heilind Number: | AMP1-200874-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-200874-2 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SERIES M JACKSCREW STUD ASSY
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1456426-5 | 4POS, MCON 1.2 CB REC 2p TL SEALED | ![]() |
| TE Connectivity 1-200833-1 | SERIES M GUIDE PIN ST. STL. | ![]() |
| TE Connectivity 1-200835-1 | SERIES M MIN. RECT. GUIDE SOC | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 184060-1 | 6 POS./6 CIRC PLUG ASSY, KEY A | ![]() |
| TE Connectivity 200875-7 | SKT ASSY,M SERIES | ![]() |
| TE Connectivity 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| TE Connectivity 31805 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 34806 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 53241-1 | PG SPR SPD 22-16COMM 22-18MIL8 | ![]() |
| TE Connectivity 7-1618391-4 | LEV200ABNAA=RELAY, SPST-NO | ![]() |
| TE Connectivity 770680-4 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


