| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 184060-1 |
| Series: | Sealed Sensor Connector SSC System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 125 V AC, 125 V DC |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| GPL: | N50 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M095 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.7 in |
| Cable Exit Angle: | 180° |
| Height: | 24.8 mm, .98 in |
| Width: | 1.087 in, 27.6 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 184060-1 |
| SKU: | AMP184060-1 |
184060-1
Specifications
Detailed Description
Introducing a versatile Sealed Sensor Connector SSC System, designed for reliable automotive applications. This housing, crafted for female terminals, features a single row with a 5mm pitch for seamless connectivity. With a 125V AC/DC voltage rating and UL 94-HB flammability standard compliance, it ensures safety and performance. Boasting 6 positions and a durable PA GF body material, it guarantees efficient power transmission even in harsh environments. Its compact design, measuring 1.7 inches in length, 0.98 inches in height, and 1.087 inches in width, makes it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it's a dependable solution for automotive connectivity needs. The integrated primary locking feature and sealable construction offer enhanced protection, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your automotive connector setup with this high-quality Wire to Wire connector, a crucial component in the modern vehicle technology landscape.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-200874-2 | SERIES M JACKSCREW STUD ASSY | ![]() |
| TE Connectivity 2-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 200875-7 | SKT ASSY,M SERIES | ![]() |
| TE Connectivity 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| TE Connectivity 31805 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 34806 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 35185 | TERMINAL,SOLIS R 2 1/2 | ![]() |
| TE Connectivity 7-1618391-4 | LEV200ABNAA=RELAY, SPST-NO | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 770680-4 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 770854-3 | CONTACT,AMPSEAL AU L/P | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download | |||
| 01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download | |||
| 04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 08/15/2014 | P-14-010293 - Manufacturing location change. Following Part Numbers will be transferred from external outside TE supplier to TE Connectivity internal plant located at Pegg Road in North Carolina USA. | Download | |||


