| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 31805 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP31805 |
31805
Specifications
Detailed Description
Easily connect and secure wires with our TERMINAL for SOLIS R 12-10 10. Designed for efficiency, this Ring Tongue connector features a #10 stud size and straight orientation, perfect for various applications. With an operating temperature range of 170 °C (338 °F), it ensures reliable performance in demanding environments. Accommodating wire sizes of 10-12 AWG (3-6 mm²), it offers versatility for your needs. The closed barrel design provides added protection, while its straight terminal angle simplifies installation. RoHS compliant and suitable for a range of industries, it's a essential component for any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-200874-2 | SERIES M JACKSCREW STUD ASSY | ![]() |
| TE Connectivity 184060-1 | 6 POS./6 CIRC PLUG ASSY, KEY A | ![]() |
| TE Connectivity 1924968-3 | Contact, male 0.64, 20 to 22 AWG | ![]() |
| TE Connectivity 2-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 200875-7 | SKT ASSY,M SERIES | ![]() |
| TE Connectivity 2106135-2 | Assembly, Free Hanging Plug, SLC, 2 pos | ![]() |
| TE Connectivity 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| TE Connectivity 34806 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 640445-8 | 08P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640457-4 | 04P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 7-1618391-4 | LEV200ABNAA=RELAY, SPST-NO | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 770680-4 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |


