| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170262-1 |
| Series: | EI Series |
| Gender: | Female |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 10000 |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .8 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .5 mm², 26 - 20 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Part Aliases: | 170262-1 |
| SKU: | AMP170262-1.P |
170262-1
Specifications
Detailed Description
Enhance your signal transmission with our EIS CONTACT, designed for optimal performance in wire-to-wire and wire-to-board applications. This female socket connector, part of our EI Series, features brass contact material and pre-tin plating for reliable conductivity. With a voltage rating of 250 VAC and insulation resistance of 500 MΩ, it ensures safe and efficient operation. Suitable for 26-20 AWG wire sizes, it accommodates a wide range of cables. RoHS compliant and meeting stringent quality standards, it guarantees durability and compliance. Perfect for a variety of circuit applications, it is a must-have component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658608-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 170262-2 | EIS CONTACT | ![]() |
| TE Connectivity 170262-2 | Cut Strip - EIS CONTACT | ![]() |
| TE Connectivity 171822-2 | EIS REC. HSG 2P-NATURAL | ![]() |
| TE Connectivity 171822-4 | EIS REC. HSG 4P-NATURAL | ![]() |
| TE Connectivity 172160-1 | 6 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 2-520273-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 3-770060-1 | MINI AMP-IN PTLP/PHBZ | ![]() |
| TE Connectivity 350851-1 | Cut Strip - UMNL SOK 24-18 PTPBR | ![]() |
| TE Connectivity 42474-4 | FASTON 250 TERMINAL TAB 18-14 AWG TPBR | ![]() |
| TE Connectivity 62001-2 | SPLICE AMVAR 3000-7000 020TPBR | ![]() |
| TE Connectivity 66506-2 | PIN CONTACT 20 DF | ![]() |
| TE Connectivity 87309-9 | Cut Strip - MOD V RECP PLTD 30 AU | ![]() |


