| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-350767-9 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-350767-9 |
| SKU: | AMP1-350767-9 |
1-350767-9
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Panel Mount Power & Signal Connector, a versatile solution for your connectivity needs. With a durable nylon housing in sleek black, this connector is designed for reliability in demanding environments, meeting UL and CSA standards for safety. Featuring a single row design with three inline pin contacts, it offers secure crimp termination at a 6.35mm pitch. Suitable for power and signal applications, it can handle up to 600V AC, with an operating temperature range of -55 to 105°C. Ideal for appliances and other equipment, this housing is panel mountable with patch and tabs for easy installation. RoHS compliant and VDE tested, it ensures both performance and environmental responsibility. Upgrade your connectivity with this high-quality receptacle connector from our Power Connectors range.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658621-1 | 60 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1-350778-9 | 02P UMNL V0 CAP HSG BLACK | ![]() |
| TE Connectivity 1658539-1 | Cut Strip - PIN CONT DUPL PLT STRIP HD-20 | ![]() |
| TE Connectivity 1658539-3 | PIN CONT DUPL PLT LP HD-20 AMP | ![]() |
| TE Connectivity 7-51863-1 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2021 | PCN-21-100873 - Adding alternate resin option. Reason for change Delivery improvement We are standardizing our global resins and adding an alternate resin option to help avoid global shortages and interruptions in supply. There is no change to the fit, function, or performance of the part. | Download | |||
| 06/23/2020 | E-20-003784 - Manufacturing / Process Requirements. This is a courtesy notification to let customers know that due to market conditions, effective immediately, we will be adding an alternate resin to produce existing housings that meets or exceeds performance requirements. | Download | |||


