| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-51863-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP7-51863-1 |
7-51863-1
| Heilind Number: | AMP7-51863-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-51863-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with these PIDG R 22-16 COMM 22-18 MIL 6 Ring Tongue terminals. Designed for reliability in demanding environments, they feature a closed barrel and straight orientation for secure wire connections. With a stud size of #6 (M3.5) and compatibility with 22-16 AWG wires, these insulated terminals offer versatility and efficiency. Operating at temperatures up to 105°C (221°F) and RoHS compliant, they ensure safety and environmental responsibility. Ideal for various applications, these terminals are a crucial component for your connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658621-1 | 60 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1-350767-9 | 03P UMNL V0 CAP HSG BLACK | ![]() |
| TE Connectivity 1-87631-2 | 16 MODIV HSG DR MRKD .100 POL | ![]() |
| TE Connectivity 1318912-1 | EP CONN LP REC | ![]() |
| TE Connectivity 1586027-4 | 4P SR RCPT VAL-U-LOK V0 | ![]() |
| TE Connectivity 2-111196-4 | 100 RCPT SYSTEM 50, LEAD FREE | ![]() |
| TE Connectivity 201580-1 | SKT CONT ASSY,TYPE II | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 321026 | SPLICE,PG BUTT 26-22 | ![]() |
| TE Connectivity 34112 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |


