| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744008-7 |
| Color: | Natural |
| Series: | SL-156 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .156 in, 3.96 mm |
| Number of Positions: | 7 |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Part Aliases: | 1744008-7 |
| SKU: | AMP1744008-7 |
1744008-7
Specifications
Detailed Description
Enhance your power and signal connections with our SL-156 Series Cable Mount Connector. Featuring a natural color and a compact design with one row of seven positions, it's perfect for a variety of applications. With a 3.96mm pitch and cable mount (free-hanging) installation, it offers easy and secure connectivity. The locking ramp mating retention type ensures a stable connection, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for diverse environments. RoHS compliant and ideal for appliances, this connector is a reliable solution for wire-to-wire connections in both power and signal circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744135-7 | ![]() | |
| TE Connectivity 2132189-7 | ![]() | |
| TE Connectivity 1-2132189-0 | ![]() | |
| TE Connectivity 1-2132189-2 | ![]() |


