| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640388-4 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 14 |
| Contact Layout: | Inline |
| Connector Length: | 2.184 in, 55.47 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640388-4 |
| SKU: | AMP1-640388-4 |
1-640388-4
Specifications
Detailed Description
Enhance power connectivity with our MTA 156 series connector, featuring 14 inline contact positions for efficient board mount installation. Constructed with durable polyester housing in a natural color, its CSA and UL standards compliance ensure reliable performance in various applications. With a contact rating of 7A at 600V AC, it's ideal for power circuitry. The through-hole solder termination method and tin plating on copper alloy contacts guarantee secure and efficient connections. This header type connector, part of our wide range of power connectors, is RoHS compliant and suitable for use in appliances and other electronic systems requiring robust power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1437652-4 | 6PCV-03-006=6PCV ASSEMBLY | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


