| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640550-6 |
| Color: | Natural |
| Series: | MTA 100 |
| Accessory Type: | Cover |
| Pitch: | .1 in, 2.54 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 6 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640550-6 |
| SKU: | AMP640550-6 |
640550-6
Specifications
Detailed Description
Enhance the durability and performance of your MTA 100 series connectors with this essential Cover accessory. Crafted from UL 94V-0 compliant polyester, it offers reliable dust protection for seamless operation in a wide temperature range from -40 to 85°C (-40 to 185°F). With a pitch of 2.54mm (.1 in) and six positions, it ensures secure connections in various applications. Designed for closed-end IDC installation, this cover is a perfect fit for appliances and other electronic devices. Trust in its quality and compliance with RoHS standards for a dependable solution in your connector setup. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640550-0 | 10P MTA100 COVER | ![]() |
| TE Connectivity 2-34541-1 | Cut Strip - PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 280756-4 | Cut Strip - FF 375 REC 3-6MM2 TPPB | ![]() |
| TE Connectivity 3-640440-3 | 03P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-8 | 08P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-640441-6 | 06P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 60618-1 | CMNL PIN PTPBR L/P | ![]() |
| TE Connectivity 640550-2 | 02P MTA100 COVER | ![]() |
| TE Connectivity 640550-3 | 03P MTA100 COVER | ![]() |
| TE Connectivity 640550-4 | 04P MTA100 COVER | ![]() |
| TE Connectivity 640550-5 | 05P MTA100 COVER | ![]() |
| TE Connectivity 640550-8 | 08P MTA100 COVER | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


