| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640551-2 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Cover |
| Pitch: | .156 in, 3.96 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 12 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640551-2 |
| SKU: | AMP1-640551-2 |
1-640551-2
Specifications
Detailed Description
Enhance the longevity and performance of your MTA 156 series connectors with our durable Dust Protection Cover. Crafted from UL 94V-0 compliant polyester, this cover offers reliable insulation and safeguarding against environmental debris. With a pitch of 3.96mm, it provides a snug fit for 12 positions, ensuring secure connectivity. Suitable for a wide operating temperature range of -55 to 105°C (-67 to 221°F), it is ideal for use in various appliance applications. Designed for Closed End IDC installation, this cover is RoHS compliant, meeting strict environmental standards. Upgrade your connector setup with this essential accessory for optimal performance and protection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-0 | Cut Strip - SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 1-104480-6 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-1375820-6 | CST-100 II HOUSING 16 POS | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-7 | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity PT07E-18-11S | 297-08-01100=SA CONN,PIN | ![]() |
| TE Connectivity 35149 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity 4-640426-2 | 12P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 4-640426-3 | 13P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 4-640428-2 | 12P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 640551-2 | 02P MTA156 COVER | ![]() |
| TE Connectivity 6648318-1 | CONTACT,SKT,#12 | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity TMS-SCE-3/16-2.0-4 | TMS-SCE-3/16-2.0-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


