| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643075-4 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 14 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643075-4 |
| SKU: | AMP1-643075-4 |
1-643075-4
Specifications
Detailed Description
Enhance the durability and safety of your MTA 100 series connectors with these Strain Relief Covers. Designed for a precise fit, these white covers offer protection and support for up to 14 positions on your PCB. Made from UL 94V-2 compliant nylon, they ensure reliable performance even in harsh operating conditions, with a wide temperature range of -40 to 85°C (-40 to 185°F). Ideal for appliances and various electronic applications, these covers are essential accessories for maintaining the integrity of your board-to-board and backplane connections. Trust in their quality and RoHS compliance for peace of mind in your assembly process.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5088450-0 | PULL LOOP, CUT LENGTH 2.32 IN | ![]() |
| TE Connectivity 1-770904-1 | MINI UMNL SOK 22-18AWG AU LF | ![]() |
| TE Connectivity 2-520403-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-5748003-0 | 09 PLUG SP/FMS BRDLK | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 2822357-1 | 070 CAVITY PLUG | ![]() |
| TE Connectivity 3-640428-6 | 06P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-3 | 03P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-5 | 05P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640599-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-641191-3 | 03P MTA100 CONN ASSY WHT LF | ![]() |
| TE Connectivity 4-640440-4 | 14P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 61624-1 | RING CRIMP 16-12 AWG BR | ![]() |
| TE Connectivity 640925-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 643075-5 | 05P MTA100 MOLDED COVER | ![]() |


