| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66100-9 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66100-9 |
| SKU: | AMP1-66100-9.P |
1-66100-9
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Type III+ Contact, a sturdy socket designed for 16-18 AWG wire termination. Featuring a durable brass construction with tin plating, it ensures reliable conductivity in industrial applications. Each package includes 4000 contacts, ideal for high-volume projects. The crimp termination method guarantees secure attachment, while the .062" mating pin diameter offers compatibility with various connectors. With RoHS compliance and a 13A test current rating, this contact is a dependable choice for your wire and cable assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-66100-9 | III+ SKT,18-16,TIN ,STRIP | ![]() |
| TE Connectivity 1546349-2 | R/A CABLE CLAMP KIT,SZ 17,CPC | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206966-9 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 208720-1 | PLUG ASSY,SZ 14,CMC | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 328999 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 34945 | SPLICE,PG BUTT 12-10 | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 53244-1 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |


