| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66359-0 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Contact Termination Area Plating Finish: | Matte |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66359-0 |
| SKU: | AMP1-66359-0.P |
1-66359-0
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Type III+ Contact, designed for efficient crimp termination on 18-14 AWG discrete wires. Featuring a durable brass construction with precious metal plating, this 16-sized pin contact ensures reliable performance in industrial applications. With a current rating of 13 A, it meets the demands of power and signal circuitry. Its tin-plated termination offers secure connectivity, while its insulation support accommodates wire sizes ranging from 0.8 to 2 mm². RoHS compliant and suitable for high-volume usage, this contact is a versatile solution for wire-to-board connections in various industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-66108-5 | III+ SKT,26-24,TIN,STRIP | ![]() |
| TE Connectivity 104257-9 | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 350690-7 | UMNL PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 5051426-5 | SAFE HIGH VOLTAGE PLUG | ![]() |
| TE Connectivity 66099-3 | III+ PIN,18-16,15AU/FL,LP | ![]() |
| TE Connectivity 66565-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 66601-9 | III+ SKT,18-14,TIN,LP | ![]() |
| TE Connectivity 745254-2 | 20DF PIN CONTACT,PLATED | ![]() |
| TE Connectivity 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 796381-2 | R/A STRN RELIEF KIT,SZ 17,CPC | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/06/2025 | PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines | Download | |||
| 11/26/2024 | PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||
| 07/02/2024 | PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. | Download | |||


