| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-745496-9 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Gender: | Plug |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Body Orientation: | Straight |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Terminal Type: | IDC |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| GPL: | 248 |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 4944 |
| Preloaded: | Yes |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Part Aliases: | 1-745496-9 |
| SKU: | AMP1-745496-9 |
1-745496-9
Specifications
Detailed Description
Enhance your connectivity with this essential PLUG ASSY designed for optimal performance. With 25 contacts in a straight orientation across two rows, it offers seamless integration in various applications. Its durable construction, featuring a black housing and shielded design, ensures reliable data transmission. The IDC terminal type accommodates round jacketed cables, making installation effortless. Compliant with RoHS standards, this component is not only efficient but also environmentally friendly. Upgrade your setup with this high-quality solution, perfect for data and device connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 1-745496-9 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


