| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967325-3 |
| Gender: | Housing for female terminals |
| Pitch: | .276 in, 7 mm |
| IP Rating: | IP69K |
| Polarization: | No |
| Body Material: | Other |
| Number of Positions: | 4 |
| GPL: | J93 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J653 |
| Connector System: | Wire to Wire |
| Length: | 1.22 in |
| Cable Exit Angle: | 180° |
| Height: | 1.291 in, 32.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Black |
| Serviceable: | No |
| Mating Pin Diameter: | .098 in, 2.5 mm |
| Connector Code : | 1 |
| Blank Cavity Position: | 3, 4 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-967325-3 |
| SKU: | AMP1-967325-3 |
1-967325-3
Specifications
Detailed Description
Enhance connectivity in industrial and commercial transportation applications with this durable Wire to Wire housing. Designed for female terminals, it boasts a 7mm pitch for secure connections. With an IP69K rating, it offers superior protection against water and dust ingress. Its UL 94-HB compliant body material ensures safety and reliability. Featuring four positions and a 180° cable exit angle, it facilitates efficient wiring. Operating within a wide temperature range of -40 to 120°C (-40 to 248°F), it is suitable for diverse environments. The black housing, measuring 1.22 inches in length and 1.291 inches in height, blends seamlessly into installations. RoHS compliant and engineered for 12V, 24V, 42V, and 48V systems, it is a dependable choice for automotive connector accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity 320576 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| TE Connectivity 325202 | TERMINAL,AMPOWER 2 5/16 | ![]() |
| TE Connectivity 327175 | TERMINAL,SOLIS R 4 1/2 | ![]() |
| TE Connectivity 34152 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 350967-2 | Cut Strip - MR PIN AU/PHBZ | ![]() |
| TE Connectivity 35273 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 640136-6 | 06P EDGE CONN HSG, BIF-LEAF | ![]() |
| TE Connectivity 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2023 | PCN-23-174011 - Location Change. TE Connectivity is transferring two production assembly lines that produce the part number(s) stated below from TE Connectivity Plant located in Esztergom, Hungary to TE Connectivity Plant in Tangier, Morocco. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. | Download | |||
| 03/20/2023 | PCN-23-163608 - Process Improvement. The change is necessary to improve the assembly process within TE of the coupling ring component on the housing. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download | |||
| 10/28/2022 | P-22-023285 - transfer of tool and/or processes from TE Connectivity Hungary to TE Connectivity Morocco ICT. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released | Download | |||
| 07/15/2022 | PCN-22-143834 - Drawing Change. TE Connectivity is making a drawing change to document the use of PBT-type material for the coupling ring component used in EMEA assembly region for the product drawing(s) listed below. | Download | |||
| 05/02/2022 | P-22-022193 - Coupling Ring Material Change. Due to recent supply chain issues related to Covid-19 we have produced the coupling ring component of these connectors with a different raw material source, all customers have approved this product deviation based on dimensional report and raw material comparison all customers have successfully used the connectors in their application as we still have some supply chain restriction with the original raw material source we intend to definitively change the raw material source of this coupling ring component. Original raw material: Nylon 6/6 GF30 (DSM supplier) Proposed raw material: Nylon 6/6 GF30 (BASF Supplier) | Download | |||
| 03/14/2022 | PCN-21-120149 - Manufacturing Location Change . The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for the PBT-type Material Coupling Component. No fit, form or function change. Part geometries off the new tool are identical to current production. Shipments from current and new tooling configurations may be mixed. | Download | |||
| 08/16/2021 | PCN-21-108046 - Alternate 2nd source material. TE Connectivity is approving an alternate 2nd source material for the DIN Socket Connector assemblies with part number(s) listed below. The 2nd source is a PA66 GF30 similar to the current material used in production for the Coupling Ring component. These PNs are TE proprietary designs, therefore considered catalog/general market product. | Download | |||
| 04/30/2017 | P-16-013962 - Manufacturing Location Change. The following products: 1-967325-3, 2-967325-1, 967650-1, 2-967650-1, will be manufactured in TE Connectivity - Brazil (Braganca Paulista, Sao Paulo). | Download | |||


