| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104483-4 |
| Color: | Black |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | 5.02 |
| Overall Length: | 32.96 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.02 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .03 - .5 mm², 32 - 20 AWG |
| Connector Length: | 32.96 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104483-4 |
| SKU: | AMP104483-4 |
104483-4
Specifications
Detailed Description
Introducing the AMPMODU IV/V Housing Connector, a versatile and reliable component for your electrical connections. Designed for optimal performance, this black housing connector is crafted from high-quality thermoplastic, meeting UL E28476 and CSA LR7189 standards for safety and quality assurance. With 26 contacts arranged in two rows, it offers seamless connectivity in various applications. The contact sockets, suitable for wire sizes ranging from 32 to 20 AWG, ensure secure and efficient crimp termination. Operating at a voltage of 300 V AC and with an insulation resistance of 5000 MΩ, this connector guarantees robust performance in demanding environments. Its compact design, with an overall height of 5.02 mm and a pitch of 2.54 mm, makes it ideal for PCB installations. RoHS compliant and suitable for industrial use, the AMPMODU IV/V Housing Connector is the perfect choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 3-643819-8 | 08P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 320627 | TERMINAL,PIDG R 16-14HD 8 | ![]() |
| TE Connectivity 320630 | TERMINAL,PIDG R 16-14HD 10 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 641321-1 | RECEPT PIDG FASTON 26-24 187 | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 86286-1 | KEYING PLUG | ![]() |
| TE Connectivity 87523-5 | MOD IV RECP PLTD SN | ![]() |


