| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641321-1 |
| Color: | Yellow |
| Series: | PIDG |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 17.811 mm, .7 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | .12 - .2 mm², 238 - 475 CMA, 24 - 26 AWG |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .082 in, 2.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP641321-1 |
641321-1
Specifications
Detailed Description
Enhance your electrical connections with this RECEPT PIDG FASTON 26-24 187 terminal in a vibrant yellow hue. Part of the PIDG series, this straight receptacle is designed for 24-26 AWG wires, with a durable brass construction and tin plating ensuring reliable performance. Featuring a closed barrel with compression crimp type, it offers secure connections for various applications. The nylon insulation material and high operating temperature range make it suitable for demanding environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity with this premium product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 104483-4 | 26 SHORT PT RCPT HSG DR .100CL | ![]() |
| TE Connectivity 2-36161-2 | Cut Strip - TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 3-643819-8 | 08P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-770522-1 | SL156 HOODED CONTACT, LP LF | ![]() |
| TE Connectivity 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 320627 | TERMINAL,PIDG R 16-14HD 8 | ![]() |
| TE Connectivity 320630 | TERMINAL,PIDG R 16-14HD 10 | ![]() |
| TE Connectivity 52937-2 | TERMINAL,PIDG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748678-4 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 86286-1 | KEYING PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download | |||
| 04/30/2018 | P-17-015016 - Manufacturing location change. Following Part Numbers will be transferred from an "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download | |||


