| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320630 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320630 |
320630
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Ring Tongue Terminals. Designed for durability and efficiency, these terminals feature a #10 stud size and accommodate wire sizes ranging from 14 to 16 AWG. With a voltage rating of 300 V and operating temperature range of 105°C to 221°F, they are suitable for various applications. The insulated, straight orientation and closed barrel design ensure secure and reliable connections. Compliant with RoHS standards, these terminals provide peace of mind in terms of environmental responsibility. Ideal for use in a variety of industries, they are part of our extensive range of Rings & Spades products that guarantee quality and performance. Upgrade your crimping solutions with these high-quality terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 320627 | TERMINAL,PIDG R 16-14HD 8 | ![]() |
| TE Connectivity 321866 | BODY SOLIS RING 1/0 1/4 | ![]() |
| TE Connectivity 322310 | TERMINAL,PI FLAG R 16-14 14 | ![]() |
| TE Connectivity 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 53884-1 | HSG ASSY,PWR LK,SRS2,1 POS,BLU | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 641321-1 | RECEPT PIDG FASTON 26-24 187 | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 7-1618391-4 | LEV200ABNAA=RELAY, SPST-NO | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 86286-1 | KEYING PLUG | ![]() |
| TE Connectivity 87523-5 | MOD IV RECP PLTD SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/27/2015 | E-14-014715 - Product Improvement. | Download | |||


